LDRS2U16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDRS2U16

Digi-Key Part Number
2934-LDRS2U16-ND
Manufacturer
Kendall Howard
Manufacturer Product Number
LDRS2U16
Supplier
Description
2U 16" LIGHT DUTY RACK SHELF
Detailed Description
Metal, Steel Shelf 19.000" L x 16.000" W x 3.470" H (482.60mm x 406.40mm x 88.14mm) Black
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Kendall Howard
Series
-
Package
Box
Part Status
Active
Type
Shelf
Size / Dimension
19.000" L x 16.000" W x 3.470" H (482.60mm x 406.40mm x 88.14mm)
Features
-
Color
Black
Material
Metal, Steel
For Use With/Related Products
Racks
Ventilation
Non-Vented
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
All prices are in USD
Box
QtyUnit PriceExt Price
1$56.93000$56.93
Additional Resources
AttributeDescription
Other Names2934-LDRS2U16
Standard Package1