EVR3U25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVR3U25

Digi-Key Part Number
2934-EVR3U25-ND
Manufacturer
Kendall Howard
Manufacturer Product Number
EVR3U25
Supplier
Description
RACK CABINET STL 21.41LX8"W BLK
Detailed Description
Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 21.410" L x 8.000" W x 27.990" H (543.81mm x 203.20mm x 710.95mm) Black
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Kendall Howard
Series
-
Package
Box
Part Status
Active
Type
Cabinet Rack
Style
Enclosed, Bottom, Front, Sides, Top
Number of Units
3U
Dimensions - Panel
-
Dimensions - Overall
21.410" L x 8.000" W x 27.990" H (543.81mm x 203.20mm x 710.95mm)
Door
Steel
Features
-
Mounting Rails
Two Pair
Ventilation
Vented
Material
Metal, Steel
Color
Black
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
All prices are in USD
Box
QtyUnit PriceExt Price
1$379.00000$379.00
Additional Resources
AttributeDescription
Other Names2934-EVR3U25
Standard Package1