ESDC-7836-1203
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDC-7836-1203

Digi-Key Part Number
2934-ESDC-7836-1203-ND
Manufacturer
Kendall Howard
Manufacturer Product Number
ESDC-7836-1203
Supplier
Description
ESD CABINET 10" X 23" PEGBOARD
Detailed Description
Metal, Steel Pegboard 21.287" L x 23.000" W x 1.066" H (540.69mm x 584.20mm x 27.08mm) Gray
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Kendall Howard
Series
-
Package
Box
Part Status
Active
Type
Pegboard
Size / Dimension
21.287" L x 23.000" W x 1.066" H (540.69mm x 584.20mm x 27.08mm)
Features
-
Color
Gray
Material
Metal, Steel
For Use With/Related Products
Racks
Ventilation
Vented
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
All prices are in USD
Box
QtyUnit PriceExt Price
1$60.00000$60.00
Additional Resources
AttributeDescription
Other Names2934-ESDC-7836-1203
Standard Package1