7000-3-572-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7000-3-572-00

DigiKey Part Number
2934-7000-3-572-00-ND
Manufacturer
Manufacturer Product Number
7000-3-572-00
Description
72" PERFORMANCE PLUS ACCESSORY B
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Kendall Howard
Series
Package
Box
Product Status
Active
Type
Rail
Size / Dimension
72.00" W x 2.16" D (1828.8mm x 54.9mm)
Includes
Hardware
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
All prices are in USD
Box
QuantityUnit PriceExt Price
1$149.00000$149.00
Additional Resources
AttributeDescription
Other Names2934-7000-3-572-00
Standard Package1