5500-3-100-36

DigiKey Part Number
2934-5500-3-100-36-ND
Manufacturer
Manufacturer Product Number
5500-3-100-36
Description
36" TRAINING TABLE CABLE MANAGEM
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Kendall Howard
Series
-
Package
Box
Product Status
Active
Type
Workstation Frame
Size / Dimension
29.36" W x 6.36" D (745.7mm x 161.5mm)
Includes
Hardware
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
All prices are in USD
Box
QuantityUnit PriceExt Price
1$362.00000$362.00
Additional Resources
AttributeDescription
Other Names2934-5500-3-100-36
Standard Package1