5500-3-100-04

DigiKey Part Number
2934-5500-3-100-04-ND
Manufacturer
Manufacturer Product Number
5500-3-100-04
Description
TRAINING TABLE SFF CPU HOLDER
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Kendall Howard
Series
-
Package
Box
Product Status
Active
Type
Holder
Size / Dimension
11.19" W x 5.31" D (284.2mm x 134.9mm)
Includes
Hardware
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
All prices are in USD
Box
QuantityUnit PriceExt Price
1$56.00000$56.00
Additional Resources
AttributeDescription
Other Names2934-5500-3-100-04
Standard Package1