5500-3-100-02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5500-3-100-02

DigiKey Part Number
2934-5500-3-100-02-ND
Manufacturer
Manufacturer Product Number
5500-3-100-02
Description
TRAINING TABLE KEYBOARD TRAY
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Kendall Howard
Series
-
Package
Box
Product Status
Active
Type
Shelf
Size / Dimension
18.56" W x 13.22" D (471.4mm x 335.8mm)
Includes
Hardware
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
All prices are in USD
Box
QuantityUnit PriceExt Price
1$105.99000$105.99
2$102.99000$205.98
4$99.99000$399.96
Additional Resources
AttributeDescription
Other Names2934-5500-3-100-02
Standard Package1