5200-3-600-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5200-3-600-13

DigiKey Part Number
2934-5200-3-600-13-ND
Manufacturer
Manufacturer Product Number
5200-3-600-13
Description
LAN STATION RACKING SYSTEM
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Kendall Howard
Series
-
Package
Box
Product Status
Active
Type
Workstation Frame
Size / Dimension
19.39" W x 24.28" D (492.6mm x 616.6mm)
Includes
Hardware
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
All prices are in USD
Box
QuantityUnit PriceExt Price
1$335.00000$335.00
Additional Resources
AttributeDescription
Other Names2934-5200-3-600-13
Standard Package1