5200-3-580-00

DigiKey Part Number
2934-5200-3-580-00-ND
Manufacturer
Manufacturer Product Number
5200-3-580-00
Description
PERFORMANCE GANGING BRACKET KIT
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Kendall Howard
Series
-
Package
Box
Product Status
Active
Type
Bracket Kit
Size / Dimension
5.40" W x 9.25" D (137.2mm x 235mm)
Includes
Hardware
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
All prices are in USD
Box
QuantityUnit PriceExt Price
1$65.00000$65.00
Additional Resources
AttributeDescription
Other Names2934-5200-3-580-00
Standard Package1