5200-3-500-96

DigiKey Part Number
2934-5200-3-500-96-ND
Manufacturer
Manufacturer Product Number
5200-3-500-96
Description
PERFORMANCE 96" ACCESSORY BAR
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Kendall Howard
Series
-
Package
Box
Product Status
Active
Type
Rail
Size / Dimension
96.00" W x 2.00" D (2438.4mm x 50.8mm)
Includes
Hardware
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
All prices are in USD
Box
QuantityUnit PriceExt Price
1$270.00000$270.00
Additional Resources
AttributeDescription
Other Names2934-5200-3-500-96
Standard Package1