5200-3-001-00

DigiKey Part Number
2934-5200-3-001-00-ND
Manufacturer
Manufacturer Product Number
5200-3-001-00
Description
LAN STATION CASTER KIT
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Kendall Howard
Series
-
Package
Box
Product Status
Active
Type
Caster Set
Size / Dimension
3.00" W x 4.50" D (76.2mm x 114.3mm)
Includes
Hardware
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
All prices are in USD
Box
QuantityUnit PriceExt Price
1$162.50000$162.50
2$160.00000$320.00
Additional Resources
AttributeDescription
Other Names2934-5200-3-001-00
Standard Package1