1924-3-001-04
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1924-3-001-04

Digi-Key Part Number
2934-1924-3-001-04-ND
Manufacturer
Kendall Howard
Manufacturer Product Number
1924-3-001-04
Supplier
Description
4U ADJUSTABLE STANDOFF BRACKET
Detailed Description
Metal, Steel Bracket 1.000" L x 6.000" W x 7.000" H (25.40mm x 152.40mm x 177.80mm) Black
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Kendall Howard
Series
-
Package
Box
Part Status
Active
Type
Bracket
Size / Dimension
1.000" L x 6.000" W x 7.000" H (25.40mm x 152.40mm x 177.80mm)
Features
-
Color
Black
Material
Metal, Steel
For Use With/Related Products
Racks
Ventilation
Vented
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
All prices are in USD
Box
QtyUnit PriceExt Price
1$50.55000$50.55
Additional Resources
AttributeDescription
Other Names2934-1924-3-001-04
Standard Package1