1916-3-200-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1916-3-200-01

Digi-Key Part Number
2934-1916-3-200-01-ND
Manufacturer
Kendall Howard
Manufacturer Product Number
1916-3-200-01
Supplier
Description
1U PATCH PANEL BRACKET
Detailed Description
Metal, Steel Bracket 19.250" L x 6.000" W x 1.750" H (488.95mm x 152.40mm x 44.45mm) Black
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Kendall Howard
Series
-
Package
Box
Part Status
Active
Type
Bracket
Size / Dimension
19.250" L x 6.000" W x 1.750" H (488.95mm x 152.40mm x 44.45mm)
Features
-
Color
Black
Material
Metal, Steel
For Use With/Related Products
Racks
Ventilation
Vented
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
All prices are in USD
Box
QtyUnit PriceExt Price
1$52.78000$52.78
Additional Resources
AttributeDescription
Other Names2934-1916-3-200-01
Standard Package1