1915-3-200-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1915-3-200-12

Digi-Key Part Number
2934-1915-3-200-12-ND
Manufacturer
Kendall Howard
Manufacturer Product Number
1915-3-200-12
Supplier
Description
12U SIDE MOUNT WALL RACK
Detailed Description
Cold Roll Steel (CRS) Cabinet Rack Enclosed, Bottom, Front, Sides, Top 20.150" L x 22.180" W x 24.270" H (511.81mm x 563.37mm x 616.46mm) Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Kendall Howard
Series
-
Package
Box
Part Status
Active
Type
Cabinet Rack
Style
Enclosed, Bottom, Front, Sides, Top
Number of Units
12U
Dimensions - Panel
-
Dimensions - Overall
20.150" L x 22.180" W x 24.270" H (511.81mm x 563.37mm x 616.46mm)
Door
Doorless
Mounting Rails
Two Pair
Ventilation
Vented
Material
Cold Roll Steel (CRS)
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
All prices are in USD
Box
QtyUnit PriceExt Price
1$535.23000$535.23
Additional Resources
AttributeDescription
Other Names2934-1915-3-200-12
Standard Package1