
1908-4-001-01 | ||
---|---|---|
Digi-Key Part Number | 2934-1908-4-001-01-ND | |
Manufacturer | ||
Manufacturer Product Number | 1908-4-001-01 | |
Description | HIGH SPEED FAN ASSEMBLY KIT | |
Detailed Description | Fan Tubeaxial 115VAC Square - 119mm L x 119mm H Ball 115.0 CFM (3.22m³/min) Cord and Plug | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Kendall Howard | |
Series | - | |
Package | Box | |
Product Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.60mm | |
Air Flow | 115.0 CFM (3.22m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Kit | |
Noise | - | |
RPM | - | |
Termination | Cord and Plug | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.200A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1908-4-001-01 |
HTML Datasheet | 1908-4-001-01 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $81.00000 | $81.00 |
Attribute | Description |
---|---|
Other Names | 2934-1908-4-001-01 |
Standard Package | 1 |