Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 420 V | |
Varistor Voltage (Typ) | 510 V | |
Current - Surge | 12 kA | |
Energy | 420J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 800 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 22.50mm | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Bulk | 1 | $2.51000 | $2.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.51000 | $2.51 |
10 | $1.61600 | $16.16 |
25 | $1.38160 | $34.54 |
200 | $1.01810 | $203.62 |
400 | $0.93490 | $373.96 |
600 | $0.89287 | $535.72 |
1,000 | $0.84597 | $845.97 |
2,600 | $0.77371 | $2,011.65 |
5,000 | $0.73391 | $3,669.55 |