VP4032K122R230 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 3,155
Unit Price: $0.98000
Datasheet
VP Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VP4032K122R230

DigiKey Part Number
VP4032K122R230-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VP4032K122R230
Description
VARISTOR 360V 1.2KA 2SMD JLEAD
Manufacturer Standard Lead Time
42 Weeks
Detailed Description
360 V 1.2 kA Varistor 1 Circuit Surface Mount 2-SMD, J-Lead
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
VP4032K122R230 Models
Product Attributes
Type
Description
Select All
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Product Status
Active
Maximum AC Volts
230 V
Maximum DC Volts
300 V
Varistor Voltage (Min)
324 V
Varistor Voltage (Typ)
360 V
Varistor Voltage (Max)
396 V
Current - Surge
1.2 kA
Energy
23J
Number of Circuits
1
Capacitance @ Frequency
190 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.4000
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000$0.31827$3,819.24
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MOVS4032V230Eaton - Electronics Division3,155283-MOVS4032V230CT-ND$0.98000Similar
Additional Resources
AttributeDescription
Standard Package1,000