VP4032K122R075 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 3,300
Unit Price: $0.98000
Datasheet
VP Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VP4032K122R075

DigiKey Part Number
VP4032K122R075-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VP4032K122R075
Description
VARISTOR 120V 1.2KA 2SMD JLEAD
Manufacturer Standard Lead Time
42 Weeks
Detailed Description
120 V 1.2 kA Varistor 1 Circuit Surface Mount 2-SMD, J-Lead
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
VP4032K122R075 Models
Product Attributes
Type
Description
Select All
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Product Status
Active
Maximum AC Volts
75 V
Maximum DC Volts
100 V
Varistor Voltage (Min)
108 V
Varistor Voltage (Typ)
120 V
Varistor Voltage (Max)
132 V
Current - Surge
1.2 kA
Energy
9J
Number of Circuits
1
Capacitance @ Frequency
550 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.4000
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000$0.31827$3,819.24
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MOVS4032V075Eaton - Electronics Division3,300283-MOVS4032V075CT-ND$0.98000Similar
Additional Resources
AttributeDescription
Standard Package1,000