VP4032K122R060 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 4,200
Unit Price: $0.93000
Datasheet
VP Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VP4032K122R060

DigiKey Part Number
VP4032K122R060-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VP4032K122R060
Description
VARISTOR 100V 1.2KA 2SMD JLEAD
Manufacturer Standard Lead Time
42 Weeks
Detailed Description
100 V 1.2 kA Varistor 1 Circuit Surface Mount 2-SMD, J-Lead
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
VP4032K122R060 Models
Product Attributes
Type
Description
Select All
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Product Status
Active
Maximum AC Volts
60 V
Maximum DC Volts
85 V
Varistor Voltage (Min)
90 V
Varistor Voltage (Typ)
100 V
Varistor Voltage (Max)
110 V
Current - Surge
1.2 kA
Energy
7J
Number of Circuits
1
Capacitance @ Frequency
680 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.4000
California Prop 65
Warning Information
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000$0.31827$3,819.24
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MOVS4032V060Eaton - Electronics Division4,200283-MOVS4032V060CT-ND$0.93000Similar
Additional Resources
AttributeDescription
Standard Package1,000