VP3225K401R060

DigiKey Part Number
VP3225K401R060-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VP3225K401R060
Description
VARISTOR 100V 400A 2SMD JLEAD
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
100 V 400 A Varistor 1 Circuit Surface Mount 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
VP3225K401R060 Models
Product Attributes
Type
Description
Select All
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Product Status
Active
Maximum AC Volts
60 V
Maximum DC Volts
85 V
Varistor Voltage (Min)
90 V
Varistor Voltage (Typ)
100 V
Varistor Voltage (Max)
110 V
Current - Surge
400 A
Energy
3J
Number of Circuits
1
Capacitance @ Frequency
330 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.4000
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000$0.27731$3,327.72
Additional Resources
AttributeDescription
Standard Package1,500