USD

Automotive_AEC-Q200 Series

VC1210K401R025

Digi-Key Part Number
399-13768-2-ND - Tape & Reel (TR)
399-13768-1-ND - Cut Tape (CT)
399-13768-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
VC1210K401R025
Supplier
Description
VARISTOR 39V 400A 1210
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
39V 400A Varistor 1 Circuit Surface Mount 1210 (3225 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Energy
1.8J
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Number of Circuits
1
Maximum AC Volts
25V
Maximum DC Volts
31V
Varistor Voltage (Min)
35.1V
Varistor Voltage (Typ)
39V
Varistor Voltage (Max)
42.9V
Current - Surge
400A
Capacitance @ Frequency
1060pF @ 1kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.4000
Price and Procurement

15,103 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names399-13768-2
Standard Package2,500