USEQGCDAC82M00

DigiKey Part Number
399-USEQGCDAC82M00-ND
Manufacturer
Manufacturer Product Number
USEQGCDAC82M00
Description
SENSOR CARBON DIOXIDE VOLT OUT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Carbon Dioxide (CO2) Sensor Voltage
Datasheet
 Datasheet
EDA/CAD Models
USEQGCDAC82M00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Type
Carbon Dioxide (CO2)
Accuracy
-
Output
Voltage
Operating Temperature
-40°C ~ 85°C
Voltage - Supply
2.7V ~ 8V
Current - Supply
-
All prices are in USD
Bulk
QuantityUnit PriceExt Price
50$61.35760$3,067.88
100$59.31220$5,931.22
Manufacturers Standard Package