KO-CAP T520 - 2917 (7343) D

T520D107M010ATE055

Digi-Key Part Number
399-4029-2-ND - Tape & Reel (TR)
399-4029-1-ND - Cut Tape (CT)
399-4029-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
T520D107M010ATE055
Supplier
Description
CAP TANT POLY 100UF 10V 2917
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 55mOhm @ 100kHz
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
55mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0050
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.35000$1.35
10$1.06500$10.65
50$0.92320$46.16
100$0.79890$79.89
Tape & Reel (TR)
QtyUnit PriceExt Price
500$0.60364$301.82
Additional Resources
AttributeDescription
Other Names
399-4029-1
399-4029-2
399-4029-6
Standard Package500
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
T520V107M010ATE045KEMET1,240399-4070-1-ND$1.55000Similar
T520V107M010ATE050KEMET1,702399-4071-1-ND$1.55000Similar
T520D107M010ATE080KEMET3,212399-4030-1-ND$1.14000Similar
T520V107M010ATE055KEMET901399-18639-1-ND$1.55000Direct
T520W107M010ATE040KEMET1,541399-5150-1-ND$3.54000Similar