USD

Obsolete item.
KO-CAP T520 - 1411 (3528) B
T520B107M004ASE040
Digi-Key Part Number
399-3318-2-ND - Tape & Reel (TR)
399-3318-1-ND - Cut Tape (CT)
Manufacturer
KEMET
Manufacturer Product Number
T520B107M004ASE040
Supplier
Description
CAP TANT POLY 100UF 4V 1411
Detailed Description
Molded Tantalum Polymer Capacitor 4 1411 (3528 Metric) 40mOhm @ 100kHz
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Tolerance
±20%
Type
Molded
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Capacitance
100 µF
Voltage - Rated
4 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Non-Stock

Additional Resources
AttributeDescription
Other Names399-3318-2
Standard Package2,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
T55B107M004C0070Vishay Sprague1,992718-2020-1-ND$0.00000Direct