T495 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T495 Series
B45(19,49), B76(00,30) Series Side
B45(19,49), B76(00,30) Series Bottom

T495D337K010ZTE150

Digi-Key Part Number
495-1535-2-ND - Tape & Reel (TR)
495-1535-1-ND - Cut Tape (CT)
495-1535-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495D337K010ZTE150
Description
CAP TANT 330UF 10% 10V 2917
Detailed Description
330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Package / Case
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0050
Additional Resources
AttributeDescription
Other Names
B45197A2337K409
495-1535-6
T495D337K010ZTZV10
T495D337K010ZT
495-1535-2
495-1535-1
Standard Package750
Substitutes (37)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
T494D337K010ATKEMET0399-11195-1-ND$5.06000Direct
T495D337K010ATE150KEMET21,675399-10511-1-ND$2.59000Direct
T495X337K010ATE060KEMET34,006399-3903-1-ND$3.33000Similar
T491D337K010ATKEMET3,035399-8385-1-ND$4.22000Similar
T495X337K010ATE035KEMET12,126399-4783-1-ND$3.99000Similar