
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | U | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | T491U226M016ZT |
HTML Datasheet | T491U226M016ZT |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8532.21.0050 |
Attribute | Description |
---|---|
Standard Package | 1,250 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
T491U226M016AT4860 | KEMET | 0 | T491U226M016AT4860-ND | $0.81620 | Parametric Equivalent |
T491U226K016AH | KEMET | 0 | T491U226K016AH-ND | $0.89782 | Parametric Equivalent |
TPSW226K016H0500 | KYOCERA AVX | 0 | 478-TPSW226K016H0500TR-ND | $0.00000 | Parametric Equivalent |
TCKIC226UTLSR500 | CAL-CHIP ELECTRONICS, INC. | 0 | 2571-TCKIC226UTLSR500TR-ND | $0.48300 | Parametric Equivalent |
TCMIC226UTLSR500 | CAL-CHIP ELECTRONICS, INC. | 0 | 2571-TCMIC226UTLSR500TR-ND | $0.48300 | Parametric Equivalent |