T491D226K020AS is Obsolete and no longer manufactured.
Direct
Similar
Similar
Similar
Similar
Similar
Similar

T491D226K020AS | ||
---|---|---|
Digi-Key Part Number | 399-1616-2-ND - Tape & Reel (TR) 399-1616-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | T491D226K020AS | |
Description | CAP TANT 22UF 10% 20V 2917 | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 800mOhm | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) | |
Product Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | T491 Series |
Design Resources | T491D226K020AS K-SIM Simulation |
HTML Datasheet | T491 Series |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.21.0050 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
T491D226K020AT | KEMET | 41,169 | 399-3781-1-ND | $1.03000 | Direct |
T495D226K020AH4095 | KEMET | 0 | T495D226K020AH4095-ND | $2.86320 | Similar |
T495D226K020AHE225 | KEMET | 0 | T495D226K020AHE225-ND | $1.50096 | Similar |
293D226X9020D2TE3 | Vishay Sprague | 821 | 718-1069-1-ND | $0.89000 | Similar |
TAJD226K020H | KYOCERA AVX | 0 | TAJD226K020H-ND | $0.00000 | Similar |
Attribute | Description |
---|---|
Other Names | 399-1616-6 399-1616-2 399-1616-1 |
Standard Package | 500 |