T491B474K050AT

DigiKey Part Number
399-9727-2-ND - Tape & Reel (TR)
399-9727-1-ND - Cut Tape (CT)
399-9727-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491B474K050AT
Description
CAP TANT 0.47UF 10% 50V 1411
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF Molded Tantalum Capacitors 50 V 1411 (3528 Metric) 9Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B474K050AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
9Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0050
California Prop 65
Warning Information
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.69000$0.69
10$0.48400$4.84
50$0.40760$20.38
100$0.33180$33.18
500$0.27652$138.26
1,000$0.23287$232.87
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.21831$436.62
4,000$0.20376$815.04
10,000$0.19648$1,964.80
14,000$0.19357$2,709.98
50,000$0.18556$9,278.00
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
399-9727-6
399-9727-1
399-9727-2
Standard Package2,000