T354K Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T354K226K035AT

Digi-Key Part Number
399-13601-ND
Manufacturer
Manufacturer Product Number
T354K226K035AT
Description
CAP TANT 22UF 10% 35V RADIAL
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 35 V Radial 1.3Ohm @ 100kHz
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Bulk
Product Status
Active
Capacitance
22 µF
Tolerance
±10%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
1.3Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.350" Dia (8.90mm)
Height - Seated (Max)
0.610" (15.50mm)
Lead Spacing
0.250" (6.35mm)
Manufacturer Size Code
K
Features
General Purpose
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0020
California Prop 65
Warning Information
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$6.76000$6.76
10$6.00900$60.09
50$5.25740$262.87
100$4.80680$480.68
500$4.13086$2,065.43
1,000$3.83043$3,830.43
2,500$3.75532$9,388.30
5,000$3.72528$18,626.40
Additional Resources
AttributeDescription
Other Names
2266-T354K226K035AT
T354K226K035AT-ND
399-13601
Standard Package100