SCR29XV-120-1R6A017JH

DigiKey Part Number
399-SCR29XV-120-1R6A017JH-ND
Manufacturer
Manufacturer Product Number
SCR29XV-120-1R6A017JH
Description
CMC 1.76MH 12A 2LN TH AEC-Q200
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
1.76 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 12A DCR 6.45mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
1.76 mH @ 100 kHz
Current Rating (Max)
12A
DC Resistance (DCR) (Max)
6.45mOhm
Voltage Rating - DC
1000V (1kV)
Voltage Rating - AC
1000V (1kV)
Operating Temperature
-40°C ~ 120°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.634" L x 1.043" W (41.50mm x 26.50mm)
Height (Max)
1.524" (38.70mm)
Package / Case
Horizontal, 4 PC Pin
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$11.14000$11.14
20$9.70350$194.07
40$9.22625$369.05
80$8.68550$694.84
240$8.46279$2,031.07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.