SCR22-100-1R3A015JH

DigiKey Part Number
399-20207-ND
Manufacturer
Manufacturer Product Number
SCR22-100-1R3A015JH
Description
CMC 1.5MH 10A 2LN TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 10A DCR 12mOhm
Datasheet
 Datasheet
EDA/CAD Models
SCR22-100-1R3A015JH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
1.5 mH @ 10 kHz
Current Rating (Max)
10A
DC Resistance (DCR) (Max)
12mOhm
Voltage Rating - DC
250V
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.142" L x 0.906" W (29.00mm x 23.00mm)
Height (Max)
1.142" (29.00mm)
Package / Case
Horizontal, 4 PC Pin
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$5.56000$5.56
10$4.22200$42.22
25$4.11080$102.77
50$3.77740$188.87
100$3.55520$355.52