SBCP-H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBCP-80HY151H

Digi-Key Part Number
399-19980-1-ND - Cut Tape (CT)
399-19980-3-ND - Tape & Box (TB)
Manufacturer
KEMET
Manufacturer Product Number
SBCP-80HY151H
Supplier
Description
FIXED IND 150UH 1A 410 MOHM TH
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
150 µH Unshielded Wirewound Inductor 1 A 410mOhm Max Radial, Vertical Cylinder -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
150 µH
Tolerance
±10%
Current Rating (Amps)
1 A
Current - Saturation (Isat)
1.2A
Shielding
Unshielded
DC Resistance (DCR)
410mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-20°C ~ 105°C
Inductance Frequency - Test
10 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.374" Dia (9.50mm)
Height - Seated (Max)
0.433" (11.00mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in USD
Cut Tape (CT)
QtyUnit PriceExt Price
1$2.47000$2.47
10$2.27700$22.77
25$2.08720$52.18
50$1.78360$89.18
100$1.59390$159.39
250$1.36620$341.55
Tape & Box (TB)
QtyUnit PriceExt Price
500$1.29030$645.15
Additional Resources
AttributeDescription
Other Names
UPIO80HY151H00
399-19980-6
399-19980-6INACTIVE
399-19980-2
399-19980-3
399-19980-2-ND
399-19980-1
399-19980-6-ND
Standard Package500