SBC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBC9-1R5-942

Digi-Key Part Number
399-20821-ND
Manufacturer
Manufacturer Product Number
SBC9-1R5-942
Description
FIXED IND 1.5UH 9.4A 10 MOHM TH
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
1.5 µH Unshielded Drum Core, Wirewound Inductor 9.4 A 10mOhm Max Radial, Vertical Cylinder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1.5 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
25.4A
Shielding
Unshielded
DC Resistance (DCR)
10mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-20°C ~ 105°C
Inductance Frequency - Test
10 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.472" Dia (12.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
237 In Stock

All prices are in USD
Bulk
QtyUnit PriceExt Price
1$1.48000$1.48
10$1.36400$13.64
25$1.13640$28.41
50$1.06800$53.40
100$0.95440$95.44
250$0.81808$204.52
500$0.77264$386.32
1,000$0.70448$704.48
2,500$0.68175$1,704.38
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
399-20821
UPIN91R5942000
2266-SBC9-1R5-942
Standard Package250