R82EC2120AA50J | ||
---|---|---|
Digi-Key Part Number | 399-R82EC2120AA50J-ND | |
Manufacturer | ||
Manufacturer Product Number | R82EC2120AA50J | |
Description | CAP FILM 0.012UF 5% 100VDC RAD | |
Manufacturer Standard Lead Time | 44 Weeks | |
Detailed Description | 0.012 µF Film Capacitor 63V 100V Polyester, Metallized Radial | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Box | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | Polyester, Metallized | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | - | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | R82 Series, Automotive |
PCN Design/Specification | Mult Series Marking 25/Jun/2021 |
HTML Datasheet | R82 Series, Automotive |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.25.0070 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.38000 | $0.38 |
10 | $0.26100 | $2.61 |
50 | $0.18280 | $9.14 |
100 | $0.15670 | $15.67 |
500 | $0.11748 | $58.74 |
1,000 | $0.09921 | $99.21 |
2,500 | $0.09399 | $234.98 |
5,000 | $0.08877 | $443.85 |
Attribute | Description |
---|---|
Other Names | 82EC2120AA50J 399-R82EC2120AA50J |
Standard Package | 3,000 |