MFG_R76_Rendering_SW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R76QF139050H3J

Digi-Key Part Number
399-R76QF139050H3J-ND
Manufacturer
Manufacturer Product Number
R76QF139050H3J
Description
CAP FILM 3900PF 5% 1KVDC RAD
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
3900 pF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
600V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance)
490 mOhms
Operating Temperature
-55°C ~ 125°C
Mounting Type
Package / Case
Size / Dimension
0.512" L x 0.197" W (13.00mm x 5.00mm)
Height - Seated (Max)
0.437" (11.10mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0030
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$0.64000$0.64
10$0.45100$4.51
50$0.34120$17.06
100$0.29720$29.72
500$0.22018$110.09
1,000$0.18715$187.15
2,500$0.17614$440.35
5,000$0.16514$825.70
Additional Resources
AttributeDescription
Other Names
399-R76QF139050H3J
76QF139050H3J
Standard Package1,500