R46-15mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KI333040N0M

Digi-Key Part Number
399-20858-ND
Manufacturer
Manufacturer Product Number
R46KI333040N0M
Description
CAP FILM 0.33UF 20% 560VDC RAD
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
0.33 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
275V
Voltage Rating - DC
560V
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-40°C ~ 110°C
Mounting Type
Package / Case
Size / Dimension
0.709" L x 0.335" W (18.00mm x 8.50mm)
Height - Seated (Max)
0.575" (14.60mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0010
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$0.85000$0.85
10$0.64900$6.49
50$0.53940$26.97
100$0.46450$46.45
500$0.35960$179.80
1,000$0.30966$309.66
2,500$0.28968$724.20
5,000$0.27469$1,373.45
Additional Resources
AttributeDescription
Other Names
46KI333040N0M
399-20858
Standard Package500
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
R46KI333045N0MKEMET500399-R46KI333045N0M-ND$1.04000Direct
R46KI333000N0MKEMET841399-6790-ND$0.82000Direct