PME271 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PME271YC5470MR30

Digi-Key Part Number
399-12412-ND
Manufacturer
KEMET
Manufacturer Product Number
PME271YC5470MR30
Supplier
Description
CAP FILM 0.047UF 20% 1KVDC RAD
Manufacturer Standard Lead Time
30
Detailed Description
0.047 µF Film Capacitor 300V 1000V (1kV) Paper, Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
KEMET
Bulk
Part Status
Active
Capacitance
0.047 µF
Tolerance
±20%
Voltage Rating - AC
300V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Paper, Metallized
Operating Temperature
-40°C ~ 115°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.945" L x 0.354" W (24.00mm x 9.00mm)
Height - Seated (Max)
0.591" (15.00mm)
Termination
PC Pins
Lead Spacing
0.799" (20.30mm)
Applications
EMI, RFI Suppression
Ratings
Y2
Features
-
Not Applicable
EAR99
8532.25.0020
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$1.90000$1.90
10$1.53400$15.34
50$1.33880$66.94
100$1.17150$117.15
500$0.89254$446.27
1,000$0.78098$780.98
2,500$0.75308$1,882.70
5,000$0.73400$3,670.00
P272CJ473M300A
399-12412
200