
PME271YB5220MR30 | |
|---|---|
DigiKey Part Number | 399-12410-ND |
Manufacturer | |
Manufacturer Product Number | PME271YB5220MR30 |
Description | CAP FILM 0.022UF 20% 1KVDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 300V 1000V (1kV) Paper, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PME271YB5220MR30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 115°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.728" L x 0.287" W (18.50mm x 7.30mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.598" (15.20mm) | |
Applications | EMI, RFI Suppression | |
Ratings | Y2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.90000 | $1.90 |
| 10 | $1.27500 | $12.75 |
| 50 | $1.02860 | $51.43 |
| 400 | $0.83843 | $335.37 |
| 800 | $0.79605 | $636.84 |
| 1,200 | $0.77483 | $929.80 |
| 2,800 | $0.73754 | $2,065.11 |
| 5,200 | $0.71539 | $3,720.03 |

