
PME271YA4470MR19T0 | |
|---|---|
DigiKey Part Number | 399-11797-2-ND - Tape & Reel (TR) 399-11797-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PME271YA4470MR19T0 |
Description | CAP FILM 4700PF 20% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 300V 1000V (1kV) Paper, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PME271YA4470MR19T0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 115°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.531" L x 0.201" W (13.50mm x 5.10mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.402" (10.20mm) | |
Applications | EMI, RFI Suppression | |
Ratings | Y2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.80100 | $8.01 |
| 50 | $0.63080 | $31.54 |
| 100 | $0.57840 | $57.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $0.48217 | $289.30 |
| 1,200 | $0.45615 | $547.38 |
| 1,800 | $0.44313 | $797.63 |
| 3,000 | $0.42869 | $1,286.07 |
| 4,200 | $0.42025 | $1,765.05 |
| 6,000 | $0.41213 | $2,472.78 |
| 7,200 | $0.40828 | $2,939.62 |
| 14,400 | $0.39533 | $5,692.75 |
| 15,000 | $0.39464 | $5,919.60 |

