
PME271YA4250MR30 | |
|---|---|
DigiKey Part Number | 399-12405-ND |
Manufacturer | |
Manufacturer Product Number | PME271YA4250MR30 |
Description | CAP FILM 2500PF 20% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2500 pF Film Capacitor 300V 1000V (1kV) Paper, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PME271YA4250MR30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 115°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.531" L x 0.154" W (13.50mm x 3.90mm) | |
Height - Seated (Max) | 0.323" (8.20mm) | |
Termination | PC Pins | |
Lead Spacing | 0.402" (10.20mm) | |
Applications | EMI, RFI Suppression | |
Ratings | Y2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.29000 | $1.29 |
| 10 | $0.84300 | $8.43 |
| 50 | $0.66560 | $33.28 |
| 100 | $0.61100 | $61.10 |
| 500 | $0.51878 | $259.39 |
| 1,000 | $0.49025 | $490.25 |
| 3,000 | $0.45499 | $1,364.97 |
| 5,000 | $0.44195 | $2,209.75 |

