
PME271Y522MR30 | |
|---|---|
DigiKey Part Number | 399-5413-ND |
Manufacturer | |
Manufacturer Product Number | PME271Y522MR30 |
Description | CAP FILM 0.022UF 20% 1KVDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 250V 1000V (1kV) Paper, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PME271Y522MR30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.728" L x 0.287" W (18.50mm x 7.30mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.598" (15.20mm) | |
Applications | EMI, RFI Suppression | |
Ratings | Y2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.66000 | $1.66 |
| 10 | $1.10300 | $11.03 |
| 50 | $0.88320 | $44.16 |
| 400 | $0.71383 | $285.53 |
| 800 | $0.67608 | $540.86 |
| 1,200 | $0.65717 | $788.60 |
| 2,800 | $0.62397 | $1,747.12 |
| 5,200 | $0.60424 | $3,142.05 |

