
PME271Y522MR19T0 | |
|---|---|
DigiKey Part Number | 399-PME271Y522MR19T0TR-ND - Tape & Reel (TR) 399-PME271Y522MR19T0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PME271Y522MR19T0 |
Description | CAP FILM 0.022UF 20% 1KVDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 250V 1000V (1kV) Paper, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PME271Y522MR19T0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.728" L x 0.287" W (18.50mm x 7.30mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.598" (15.20mm) | |
Applications | EMI, RFI Suppression | |
Ratings | Y2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.59000 | $1.59 |
| 10 | $1.05600 | $10.56 |
| 50 | $0.84400 | $42.20 |
| 100 | $0.77850 | $77.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $0.68033 | $272.13 |
| 800 | $0.64388 | $515.10 |
| 1,200 | $0.62561 | $750.73 |
| 2,000 | $0.60538 | $1,210.76 |
| 2,800 | $0.59355 | $1,661.94 |
| 4,000 | $0.58216 | $2,328.64 |
| 4,800 | $0.57677 | $2,768.50 |
| 9,600 | $0.55861 | $5,362.66 |
| 10,000 | $0.55764 | $5,576.40 |

