
PME271Y447MR19T0 | |
|---|---|
DigiKey Part Number | 399-11475-2-ND - Tape & Reel (TR) 399-11475-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PME271Y447MR19T0 |
Description | CAP FILM 4700PF 20% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 250V 1000V (1kV) Paper, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PME271Y447MR19T0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.531" L x 0.201" W (13.50mm x 5.10mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.402" (10.20mm) | |
Applications | EMI, RFI Suppression | |
Ratings | Y2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.74500 | $7.45 |
| 50 | $0.58520 | $29.26 |
| 100 | $0.53570 | $53.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $0.44495 | $266.97 |
| 1,200 | $0.42041 | $504.49 |
| 1,800 | $0.40812 | $734.62 |
| 3,000 | $0.39450 | $1,183.50 |
| 4,200 | $0.38654 | $1,623.47 |
| 6,000 | $0.37888 | $2,273.28 |
| 7,200 | $0.37525 | $2,701.80 |
| 14,400 | $0.36302 | $5,227.49 |
| 15,000 | $0.36237 | $5,435.55 |

