
PME271Y422MR19T0 | |
|---|---|
DigiKey Part Number | 399-11731-2-ND - Tape & Reel (TR) 399-11731-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PME271Y422MR19T0 |
Description | CAP FILM 2200PF 20% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 250V 1000V (1kV) Paper, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PME271Y422MR19T0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.531" L x 0.154" W (13.50mm x 3.90mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.402" (10.20mm) | |
Applications | EMI, RFI Suppression | |
Ratings | Y2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.83000 | $1.83 |
| 10 | $1.23000 | $12.30 |
| 50 | $0.99080 | $49.54 |
| 100 | $0.91680 | $91.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $0.77210 | $540.47 |
| 1,400 | $0.73689 | $1,031.65 |
| 2,100 | $0.71926 | $1,510.45 |
| 3,500 | $0.69971 | $2,448.99 |
| 4,900 | $0.68828 | $3,372.57 |
| 7,000 | $0.67728 | $4,740.96 |
| 8,400 | $0.67207 | $5,645.39 |

