1500 pF Film Capacitor 250V 1000V (1kV) Paper, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PME271Y415MR30

DigiKey Part Number
399-PME271Y415MR30-ND
Manufacturer
Manufacturer Product Number
PME271Y415MR30
Description
CAP FILM 1500PF 20% 1KVDC RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1500 pF Film Capacitor 250V 1000V (1kV) Paper, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
PME271Y415MR30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
250V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-40°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.531" L x 0.154" W (13.50mm x 3.90mm)
Height - Seated (Max)
0.295" (7.50mm)
Termination
PC Pins
Lead Spacing
0.402" (10.20mm)
Applications
EMI, RFI Suppression
Ratings
Y2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,877
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.74500$7.45
50$0.58520$29.26
100$0.53570$53.57
500$0.45224$226.12
1,000$0.42641$426.41
3,000$0.39450$1,183.50
5,000$0.38270$1,913.50
Manufacturers Standard Package