PME271M610MR30 | |
---|---|
DigiKey Part Number | 399-7483-ND |
Manufacturer | |
Manufacturer Product Number | PME271M610MR30 |
Description | CAP FILM 0.1UF 20% 275VAC RADIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 275V Paper, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PME271M610MR30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.945" L x 0.299" W (24.00mm x 7.60mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.799" (20.30mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.96000 | $1.96 |
10 | $1.37700 | $13.77 |
50 | $1.11740 | $55.87 |
250 | $0.93240 | $233.10 |
500 | $0.86976 | $434.88 |
1,000 | $0.81530 | $815.30 |
2,500 | $0.75393 | $1,884.83 |
5,000 | $0.71435 | $3,571.75 |