USD

PHE844 Series

PHE844RD6100KR06L2

Digi-Key Part Number
399-5975-ND
Manufacturer
KEMET
Manufacturer Product Number
PHE844RD6100KR06L2
Supplier
Description
CAP FILM 0.1UF 10% 1KVDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
0.1µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Bulk
Part Status
Active
Tolerance
±10%
Voltage Rating - AC
440V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
1.024"" L x 0.315"" W (26.00mm x 8.00mm)
Height - Seated (Max)
0.630"" (16.00mm)
Termination
PC Pins
Lead Spacing
0.886"" (22.50mm)
Applications
EMI, RFI Suppression
Ratings
X1
Features
-
Capacitance
0.1µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0070
Price and Procurement

8,086 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
399-5975
F844DH104K440C
Standard Package186