
MPXV1D1235L6R8 | ||
---|---|---|
Digi-Key Part Number | 399-MPXV1D1235L6R8TR-ND - Tape & Reel (TR) 399-MPXV1D1235L6R8CT-ND - Cut Tape (CT) 399-MPXV1D1235L6R8DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MPXV1D1235L6R8 | |
Description | FIXED IND 6.8UH 9.4A 21.7MOHM SM | |
Manufacturer Standard Lead Time | 30 Weeks | |
Detailed Description | 6.8 µH Shielded Inductor 9.4 A 21.7mOhm Max Nonstandard | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Shielded | |
DC Resistance (DCR) | 21.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 12MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.520" L x 0.492" W (13.20mm x 12.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | MPXV1D1235L6R8 |
Mfg Application Notes | EV Pump, METCOM Inductors Appl Notes |
Featured Product | MPXV Series Metal Composite Inductors |
CAD Models | MPXV1D1235L6R8.step |
HTML Datasheet | MPXV Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.83000 | $1.83 |
10 | $1.68000 | $16.80 |
25 | $1.43600 | $35.90 |
50 | $1.28320 | $64.16 |
100 | $1.09990 | $109.99 |
250 | $1.03880 | $259.70 |
Qty | Unit Price | Ext Price |
---|---|---|
500 | $0.97768 | $488.84 |
1,000 | $0.91658 | $916.58 |
2,500 | $0.88602 | $2,215.05 |
5,000 | $0.85547 | $4,277.35 |
Attribute | Description |
---|---|
Other Names | 399-MPXV1D1235L6R8TR UPI2X11235V6R8 399-MPXV1D1235L6R8DKR 399-MPXV1D1235L6R8CT |
Standard Package | 500 |