MMK10102K400A01L4BULK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMK5822J50J01L4BULK

Digi-Key Part Number
399-MMK5822J50J01L4BULK-ND
Manufacturer
Manufacturer Product Number
MMK5822J50J01L4BULK
Description
CAP FILM 8200PF 5% 50VDC RADIAL
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
8200 pF Film Capacitor 30V 50V Polyester, Metallized Radial
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
MMK5822J50J01L4BULK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Box
Product Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
30V
Voltage Rating - DC
50V
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0010
In-Stock: 8,813
All prices are in USD
Box
QtyUnit PriceExt Price
1$0.48000$0.48
10$0.31600$3.16
50$0.23260$11.63
100$0.18940$18.94
500$0.14954$74.77
1,000$0.12627$126.27
2,500$0.11962$299.05
5,000$0.11298$564.90
Additional Resources
AttributeDescription
Other Names
F601JF822J050C
399-MMK5822J50J01L4BULK
Standard Package2,000