USD

FLEX SUPPRESSOR
FG1(75)-240X50M
Digi-Key Part Number
FG1(75)-240X50M-ND
Manufacturer
KEMET
Manufacturer Product Number
FG1(75)-240X50M
Supplier
Description
RF ABSORB SHEET 164.042'X9.449"
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
RF EMI Absorbing Sheet series Polymer, Magnetic Powder - 9.449" (240.00mm) X 164.042' (50.00m) X 0.003" (0.08mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Part Status
Active
Type
Absorbing Sheet
Shape
Roll
Length
164.042' (50.00m)
Width
9.449" (240.00mm)
Thickness - Overall
0.003" (0.08mm)
Operating Temperature
-40°C ~ 105°C
Adhesive
-
Material
Polymer, Magnetic Powder
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
104°F (40°C) or Below
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Available To Order

Additional Resources
AttributeDescription
Other NamesUFSFG17R5CT000
Standard Package1